- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSC-315MA
Description
+
Fuse - UL 5x20mm Glass - Fast, 250V 315mA
Search Keywords: FSC315MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSC-315MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.7327
250
$0.4387
1,000
$0.3547
2,500
$0.3243
5,000
$0.3110
7,500
$0.3102
10,000
$0.3094
15,000 +
$0.3027
Click for Quote
Log in
to unlock special pricing