- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSA-P-160MA
Description
+
Fuse - 6.3x32mm Glass - Fast, 250V 160mA
Search Keywords: FSAP160MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSA-P-160MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.6327
250
$0.5306
1,000
$0.4910
2,500
$0.4634
5,000
$0.4507
7,500
$0.4496
10,000
$0.4387
15,000 +
$0.4376
Click for Quote
Log in
to unlock special pricing