- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSA-315MA
OptiFuse
FSA-315MA
Fuse - 6.3x32mm Glass - Fast, 250V 315mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - 6.3x32mm Glass - Fast, 250V 315mA
Search Keywords: FSA315MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSA-315MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FSA-315MA RoHS compliant?
Yes, FSA-315MA is RoHS compliant.
What is the lead time for FSA-315MA?
The standard lead time for FSA-315MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
50
$0.7115
250
$0.4258
1,000
$0.3438
2,500
$0.3143
5,000
$0.3014
7,500
$0.3006
10,000
$0.2999
15,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing