- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FPT-12A
Description
+
Fuse - Telecom Fuse, 125V 12A
Search Keywords: FPT12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FPT-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.64
50
$3.05
250
$2.02
500
$1.70
1,000
$1.54
2,500
$1.50
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments