- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FPK-R-16A
Description
+
Fuse - UL Class CC - Fast, 600VAC 300VDC 16A
Search Keywords: FPKR16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FPK-R-16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.40
25
$13.96
50
$13.33
100
$11.24
250
$10.78
500
$8.05
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing