- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMX-M-25A
Description
+
Fuse - Automotive Link Micro Style, 58V 25A
Search Keywords: FMXM25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMX-M-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.729
100
$1.124
250
$1.089
500
$0.769
1,000
$0.734
2,500
$0.674
5,000
$0.672
7,500 +
$0.656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments