- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMX-LP-I-20A
Description
+
Fuse - Automotive Link LowPro - LED, 32V 20A
Search Keywords: FMXLPI20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMX-LP-I-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$8.37
50
$7.99
100
$6.19
250
$5.68
500
$4.21
1,000 +
$3.90
Click for Quote
Log in
to unlock special pricing