- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMX-LP-20A
Description
+
Fuse - Automotive Link LowPro, 58V 20A
Search Keywords: FMXLP20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMX-LP-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.68
100
$2.85
250
$2.73
500
$1.96
1,000
$1.76
2,500
$1.72
5,000 +
$1.67
Click for Quote
Log in
to unlock special pricing