- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMS-R-700MA
Description
+
Fuse - UL Thru Hole - Fast, 250V 700mA
Search Keywords: FMSR700MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMS-R-700MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.6423
250
$0.5387
1,000
$0.4985
2,500
$0.4704
5,000
$0.4575
7,500
$0.4453
10,000
$0.4442
15,000 +
$0.4395
Click for Quote
Log in
to unlock special pricing