- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMS-63MA
Description
+
Fuse - UL Thru Hole - Fast, 250V 63mA
Search Keywords: FMS63MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMS-63MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$5.41
50
$4.39
100
$3.14
250
$2.91
500
$2.49
1,000
$2.29
2,500
$2.23
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing