Description
+
Fuse - UL Thru Hole - Fast, 250V 32mA
Search Keywords: FMR32MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMR-32MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$4.69
500
$2.88
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing