- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FMR-1A
Description
+
Fuse - UL Thru Hole - Fast, 250V 1A
Search Keywords: FMR1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FMR-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$0.9673
250
$0.5790
500
$0.4859
1,000
$0.4463
2,500
$0.4271
5,000
$0.4096
7,500
$0.4086
10,000 +
$0.3987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments