- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCM-R-630MA
Description
+
Fuse - SMD 2410 - Fast, 125V 630mA
Search Keywords: FCMR630MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCM-R-630MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3344
3,000
$0.3057
5,000
$0.2932
8,000
$0.2924
10,000
$0.2917
15,000
$0.2853
25,000
$0.2816
50,000 +
$0.2744
Click for Quote
Log in
to unlock special pricing