- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCM-R-1.2A
Description
+
Fuse - SMD 2410 - Fast, 125V 1.2A
Search Keywords: FCMR12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCM-R-1.2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2712
3,000
$0.2557
5,000
$0.2521
8,000
$0.2452
10,000
$0.2446
25,000
$0.2355
50,000 +
$0.2349
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments