- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCD-400MA
Description
+
Fuse - IEC 5x20mm Ceramic - Fast, 250V 400mA
Search Keywords: FCD400MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCD-400MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.1981
250
$0.6953
500
$0.6031
1,000
$0.5537
2,500
$0.5300
5,000
$0.5082
7,500
$0.4947
10,000 +
$0.4934
Click for Quote
Log in
to unlock special pricing