- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCA-P-15A
OptiFuse
FCA-P-15A
Fuse - 6.3x32mm Ceramic - Fast, 250V 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - 6.3x32mm Ceramic - Fast, 250V 15A
Search Keywords: FCAP15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCA-P-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FCA-P-15A RoHS compliant?
Yes, FCA-P-15A is RoHS compliant.
What is the lead time for FCA-P-15A?
The standard lead time for FCA-P-15A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,199
Ships today, if you order in
Manufacturer Stock:
999
can ship
Minimum Order Quantity:
25
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$2.81
250
$1.73
500
$1.63
1,000
$1.55
2,500
$1.54
5,000
$1.53
7,500
$1.52
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing