- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCA-800MA
Description
+
Fuse - 6.3x32mm Ceramic - Fast, 250V 800mA
Search Keywords: FCA800MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FCA-800MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.785
250
$0.637
500
$0.636
1,000
$0.609
2,500
$0.559
5,000
$0.558
7,500
$0.544
10,000 +
$0.543
Click for Quote
Log in
to unlock special pricing