- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F6T-400A
Description
+
Fuse - UL Class T - Fast, 600VAC 300VDC 400A
Search Keywords: F6T400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:F6T-400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$89.43
5
$82.75
10
$80.35
20
$75.95
50
$73.93
100 +
$58.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments