Image is representational - see mfr. specs

F6T-350A

OptiFuse

Fuse - UL Class T - Fast, 600VAC 300VDC 350A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Fuse - UL Class T - Fast, 600VAC 300VDC 350A
Search Keywords: F6T350A
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    OptiFuse
  • Parça Numarası:
    F6T-350A
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
9 Weeks Gemi olabilir 7.7.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$89.43
5
$82.75
10
$80.35
20
$75.95
50
$73.93
100 +
$58.50
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!