- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F3T-15A
Description
+
Fuse - UL Class T - Fast, 300VAC 160VDC 15A
Search Keywords: F3T15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:F3T-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.07
25
$18.50
50
$17.97
100
$14.37
250
$13.99
500 +
$10.74
Click for Quote
Log in
to unlock special pricing