- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F0603-630MA
Description
+
Fuse - SMD 0603 - Fast, 32V 630mA
Search Keywords: F0603630MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:F0603-630MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2318
4,000
$0.2186
8,000
$0.2096
12,000
$0.2091
28,000
$0.2013
52,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing