- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F0603-1A
OptiFuse
F0603-1A
Fuse - SMD 0603 - Fast, 32V 1A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse - SMD 0603 - Fast, 32V 1A
Search Keywords: F06031A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:F0603-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is F0603-1A RoHS compliant?
Yes, F0603-1A is RoHS compliant.
What is the lead time for F0603-1A?
The standard lead time for F0603-1A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3060
2,000
$0.2295
3,000
$0.2142
4,000 +
$0.2099
Click for Quote
Log in
to unlock special pricing