- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CSC-05
Description
+
Fuse Clip - Fuse Clip for 5mm diameter, 250V 10A
Search Keywords: CSC05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CSC-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1597
3,000
$0.1435
5,000
$0.1431
8,000
$0.1394
25,000
$0.1356
50,000
$0.1303
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing