- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNX-02
Description
+
Fuse Clip - Fuse Clip for Maxi Blade, 250VDC 500VAC 80A
Search Keywords: CNX02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNX-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
100
$2.58
250
$2.46
500
$1.77
1,000
$1.59
2,500
$1.55
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments