- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNX-01
Description
+
Fuse Clip - Fuse Clip for Maxi Blade, 250VDC 500VAC 60A
Search Keywords: CNX01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNX-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25,000
$1.912
50,000
$0.977
75,000
$0.665
100,000 +
$0.651
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments