- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNU-03
Description
+
Fuse Clip - Fuse Clip for Blade Fuse, 500V 30A
Search Keywords: CNU03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNU-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.350
100
$1.526
250
$1.478
500
$1.043
1,000
$0.967
2,500
$0.914
5,000
$0.889
7,500 +
$0.866
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments