- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNU-01
Description
+
Fuse Clip - Fuse Clip for Blade Fuse, 500V 30A
Search Keywords: CNU01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNU-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.398
25
$0.375
100
$0.281
1,000
$0.156
5,000
$0.142
10,000 +
$0.113
Click for Quote
Log in
to unlock special pricing