- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNR-01-BECU
Description
+
Fuse Clip - Fuse Clip for Regular Blade, 250VDC 500VAC 40A
Search Keywords: CNR01BECU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNR-01-BECU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1.380
25
$1.290
100
$0.734
1,000
$0.538
5,000
$0.489
10,000 +
$0.392
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments