- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNM-03-BT-R
OptiFuse
CNM-03-BT-R
Fuse Clip - Fuse Clip for Mini Blade w/Red Body, 500V 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Clip - Fuse Clip for Mini Blade w/Red Body, 500V 30A
Search Keywords: CNM03BTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNM-03-BT-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CNM-03-BT-R RoHS compliant?
Yes, CNM-03-BT-R is RoHS compliant.
What is the lead time for CNM-03-BT-R?
The standard lead time for CNM-03-BT-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$2.263
100
$1.473
250
$1.427
500
$1.007
1,000
$0.932
2,500
$0.881
5,000
$0.857
7,500 +
$0.855
Click for Quote
Log in
to unlock special pricing