- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CNA-03
Description
+
Fuse Clip - Fuse Clip for 6.3mm diameter, 250V 15A
Search Keywords: CNA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CNA-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.2692
500
$0.1968
2,500
$0.1623
5,000
$0.1600
7,500
$0.1577
25,000
$0.1474
50,000
$0.1470
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments