- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW68-HF-70A
Description
+
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 70A
Search Keywords: CBW68HF70A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW68-HF-70A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$23.27
5
$21.77
10
$20.76
25
$20.14
50
$19.37
100
$11.62
250 +
$11.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments