- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW68-HF-60A
Description
+
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 60A
Search Keywords: CBW68HF60A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW68-HF-60A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$23.07
500
$12.18
750
$8.37
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments