- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW58-HS-3A
OptiFuse
CBW58-HS-3A
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 3A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 3A
Search Keywords: CBW58HS3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW58-HS-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CBW58-HS-3A RoHS compliant?
Yes, CBW58-HS-3A is RoHS compliant.
What is the lead time for CBW58-HS-3A?
The standard lead time for CBW58-HS-3A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$5.06
25
$3.60
100
$2.70
1,000
$1.98
5,000
$1.80
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing