- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW58-HS-15A-5C
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 15A
Search Keywords: CBW58HS15A5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW58-HS-15A-5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$5.89
100
$3.46
250
$3.21
500
$2.61
1,000
$2.41
2,500
$2.34
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing