- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW58-ES-35A-WP
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 35A
Search Keywords: CBW58ES35AWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW58-ES-35A-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$7.50
50
$7.24
100
$4.34
250
$4.22
500
$3.29
1,000
$3.16
2,500 +
$3.00
Click for Quote
Log in
to unlock special pricing