- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW57-PS-30A-5X
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 30A
Search Keywords: CBW57PS30A5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW57-PS-30A-5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
100
$2.38
250
$2.27
500
$1.82
1,000
$1.65
2,500
$1.61
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing