- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW57-PB-20A-5X
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 20A
Search Keywords: CBW57PB20A5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW57-PB-20A-5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.33
100
$2.62
250
$2.51
500
$2.01
1,000
$1.83
2,500
$1.78
5,000 +
$1.73
Click for Quote
Log in
to unlock special pricing