- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW57-HS-18A
Description
+
Circuit Breaker - Thermal - Push to Reset, 50VDC 250VAC 18A
Search Keywords: CBW57HS18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW57-HS-18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.51
50
$3.67
100
$2.23
250
$2.13
500
$1.70
1,000
$1.55
2,500
$1.51
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing