- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CBW28-12A
Description
+
Circuit Breaker - Thermal - Push to Reset, 32VDC 250VAC 12A
Search Keywords: CBW2812A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:CBW28-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.64
100
$3.31
250
$3.07
500
$2.50
1,000
$2.31
2,500
$2.24
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing