- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BPK-R-502
Description
+
Fuse Block - 2 Pole Fuse Block for Class CC Fuses, 600V 30A
Search Keywords: BPKR502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BPK-R-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$30.69
5
$28.71
10
$27.38
25
$26.56
50
$25.43
100
$18.25
250 +
$17.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments