Description
+
Fuse Holder - PCB Mount Fuse Holder, 250V 6.3A
Search Keywords: BMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.7346
250
$0.4629
1,000
$0.3578
2,500
$0.3271
5,000
$0.3137
7,500
$0.3129
10,000
$0.3121
15,000 +
$0.3053
Click for Quote
Log in
to unlock special pricing