- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-13
Description
+
Fuse Block - Fuse Block for 5x20mm, 250V 6.3A
Search Keywords: BLC13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1.51
25
$1.32
100
$0.81
1,000
$0.65
5,000
$0.55
10,000 +
$0.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments