- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-09-GTA
OptiFuse
BLC-09-GTA
Fuse Block for Limiter Fuse, 500V 500A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Block for Limiter Fuse, 500V 500A
Search Keywords: BLC09GTA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OptiFuse |
| Part No: | BLC-09-GTA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is BLC-09-GTA RoHS compliant?
Yes, BLC-09-GTA is RoHS compliant.
What is the lead time for BLC-09-GTA?
The standard lead time for BLC-09-GTA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Manufacturer Stock:
42
can ship
13 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$24.46
5
$22.88
10
$21.83
25
$21.17
50
$20.56
100
$14.55
250 +
$14.16
Click for Quote
Log in
to unlock special pricing