- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-07B
Description
+
Fuse Block - Fuse Block for MEGA Style, 32V 275A
Search Keywords: BLC07B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-07B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$14.90
25
$13.50
50
$12.90
100
$9.38
250
$8.86
500
$7.48
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments