- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-06B
Description
+
Fuse Block - Fuse Block for MIDI Style, 32V 100A
Search Keywords: BLC06B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-06B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$7.81
50
$7.79
100
$5.58
250
$5.34
500
$4.44
1,000
$3.99
2,500 +
$3.89
Click for Quote
Log in
to unlock special pricing