- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BLC-05-GTA
Description
+
Fuse Block - Fuse Block for MIDI Style, 58V 300A
Search Keywords: BLC05GTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:BLC-05-GTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$23.37
5
$21.86
10
$20.85
25
$20.23
50
$19.64
100
$13.90
250 +
$13.53
Click for Quote
Log in
to unlock special pricing