- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- APX-I-80A
Description
+
Fuse - Maxi Blade - LED, 32V 80A
Search Keywords: APXI80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:APX-I-80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.28
50
$4.29
100
$3.07
250
$2.93
500
$2.43
1,000
$2.24
2,500
$2.18
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing