- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- APR58-UL-40A
Description
+
Fuse - Regular Blade - UL, 58V 40A
Search Keywords: APR58UL40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:APR58-UL-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.64
100
$2.60
250
$2.48
500
$2.09
1,000
$1.90
2,500
$1.85
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing