- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANX-I-30A
Description
+
Fuse - Maxi Blade - LED, 32V 30A
Search Keywords: ANXI30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANX-I-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.14
250
$2.08
500
$1.75
1,000
$1.59
2,500
$1.54
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments