- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANX58-UL-35A
Description
+
Fuse - Maxi Blade - UL, 58V 35A
Search Keywords: ANX58UL35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANX58-UL-35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.93
25
$6.44
50
$6.42
100
$4.40
250
$4.27
500
$3.50
1,000
$3.37
2,500 +
$3.19
Click for Quote
Log in
to unlock special pricing